Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
RF - IQ Demodulator Slide 9
In a single carrier zero-IF receiver, the multiple carriers are sampled after quadrature demodulation. The RF band select filter helps to reject out-of-band signals. The demodulator needs to cope with all in-band signals. Channel selection is implemented at baseband using analog low-pass filters. The analog quadrature demodulator can introduce quadrature impairments, noise and nonlinearities that can adversely effect the receiver’s performance. Therefore, it is necessary to ensure adequate IQ magnitude and phase balance, good noise figure with and without blockers present, and suitable IP2 and IP3 performance to prevent inter-mods from degrading SNR.
PTM Published on: 2010-03-31