Rugged Connectors for Tough Industrial and Transportation Applications
The reliability and efficiency of industrial, IoT, and transportation systems depends on selecting the right connectors to ensure consistent power, reliable signal transmission, and mechanical stability, even in the harshest environments.
Connectors should be viewed as a cornerstone during system design, not as a passive component. The right selection involves many factors, such as size, durability, data transmission capabilities, and environmental resilience.
In rugged environments—factories with heavy machinery, outdoor sensors on smart farms, or transportation hubs with high vibration and temperature swings—connectors must offer robust environmental sealing, withstand mechanical stress, and support long life cycles without failure.
Industrial and transportation applications, such as automated factory lines, rail networks, and autonomous delivery, must often operate 24/7 in demanding conditions. If the connectors selected aren't built to withstand harsh conditions and repeated mating cycles, the results may include costly rework, premature failure, and unhappy customers. A poor-quality or mismatched connector can cause intermittent faults, degraded signals, or total system failure.
IoT applications add additional complexity as devices become smaller and more distributed, requiring compact connectors that don't sacrifice performance. Shielding and precise impedance control are essential for signal integrity, especially in high-speed applications.
Flexibility for evolving product lines
A connector family that supports various pin counts and form factors provides flexibility as product lines evolve, whether from adding modules to a factory control system or upgrading an IoT device with additional sensors.
Harwin offers a broad portfolio of rugged board-to-board connectors with cable-to-board flexibility, providing designers with robust options for a wide range of applications.
The Kontrol M55 line of 1.27 mm pitch connectors offers a space-saving option for crowded printed circuit boards. They are fully shrouded, which assists with blind mating and provides protection from lateral and twisting forces caused by vibration. The connectors are designed to withstand vibration forces equal to 20 times the force of gravity (20 G), will support a minimum of 500 mating operations, and are rated for an operating temperature range of -55°C to +125°C.
With support for data transmission speeds up to 3 Gb/s, the M55 series is well-suited to modern high-speed applications, including embedded systems for autonomous vehicles, industrial robots, or smart infrastructure where data must be processed and acted on instantly.
The M55 surface-mount connectors are available in both vertical and horizontal PCB mount options to accommodate various design layouts. Designers can select from a range of pin counts that provide scalability for different signal and power needs, including:
- The M55-6002042R vertical socket with 20 contacts in a 10 + 10 configuration (Figure 1) provides an efficient option for mezzanine board stacking. A low profile of 6.25 mm above the PCB is ideal where vertical space is at a premium.
Figure 1: The Harwin Kontrol M55-6002042R is ideal for mezzanine board stacking. (Image source: Harwin)
- The M55-7108042R (Figure 2) is a right-angle, surface-mount header with an 80-contact layout (40 + 40) for board connections in modular or co-planar applications.
Figure 2: The right-angle, surface-mount M55-7108042R with an 80-contact layout. (Image source: Harwin)
- The M55-8201242 12-contact (6 + 6) double-row female IDC cable connector (Figure 3) accepts 30 AWG ribbon cable to create premade cable assemblies. Its integrated latches provide secure mating and dependable performance in dynamic industrial and IoT environments.
Figure 3: The M55-8201242 IDC cable connector accepts 30 AWG ribbon cable to create premade cable assemblies that mate with board connectors. (Image source: Harwin)
Conclusion
Connector selection plays a foundational role in ensuring mechanical resilience and electrical reliability for industrial and embedded systems. The Harwin Kontrol M55 series provides design flexibility and scalability for robust, future-ready industrial and embedded systems.
Have questions or comments? Continue the conversation on TechForum, DigiKey's online community and technical resource.
Visit TechForum