Webinar – Unlocking the Power of GaN

Want to achieve unprecedented power density? EPC's EPC9159 DC-DC demo board is a 1 kW, 48 V/12 V fixed ratio converter featuring an 80 V EPC2619 eGaN® FET on the 48 V side and the 40 V EPC2067 on the 12 V side. Controller module EPC9528 includes a Microchip Technology dsPIC33CK256MP503 16-bit digital microcontroller. The GaN technology in this solution outputs all that power from a tiny 17.5 mm x 22.8 mm footprint for a power density of 5,130 W/in3.
Learn how to harness this cutting-edge technology with valuable insights from Microchip’s Andreas Reiter, Digital Power Conversion Application Engineer, and EPC’s Senior Applications Engineer Alejandro Pozo Arribas. They will examine the EPC9159 demo board and provide an overview of GaN FET technology in detail. Enhanced performance by integration of digital control, along with a Q&A session will be presented.
The one-hour online webinar is on Tuesday, July 16, 2024, at 10 AM CDT. Even if you cannot attend the live session, please be sure to register so we can send you a link to the recording when it is complete.
Register here: https://event.on24.com/wcc/r/4620981/BC23B2ED10B2C437BD433CF1E7F31F0E?partnerref=blog
Have questions or comments? Continue the conversation on TechForum, DigiKey's online community and technical resource.
Visit TechForum