InAccel

About

InAccel’s mission is to help companies speedup their applications embracing the advantages of the hardware accelerators (high throughput, low latency and high energy efficiency) without any additional effort. InAccel’s mission is to provide the required framework that allow the seamless utilization of FPGAs offering significant speedups in applications like machine learning, data analytics, genomics, financial and HPC applications.

  • InAccel’s Coral FPGA cluster manager was developed having in mind the software user that want to speedup their applications without changing the code at all and without having to know anything about FPGAs.
  • InAccel’s unique solution allows the automatic deployment, scaling and resource management of hardware accelerators helping companies utilize accelerators for faster application execution.
  • InAccel abstracts away the FPGA resources making feasible the utilization of the FPGA resources from multiple threads, processes or applications. That way, users can utilize the efficiency of the FPGAs without worrying about conflicts and access to the FPGA resources. In the same way, the software code is serialized in the CPUs, InAccel manager serializes the requests for specific tasks to be accelerated based on the available FPGA resources.
  • InAccel also develops customized high performance FPGA accelerators for machine learning, data analytics, image processing and genomics that allows significant speedup and reduced OpEx.

Additional Office Location: Athens, Greece

  • FPGA
  • VHDL/Verilog
  • Electronic Manufacturing
  • AMD/Xilinx
  • Intel

Contact

500 Delaware Ave STE 1, #1960, Wilmington, Delaware 19801 USA
Chris Kachris
The listing of any provider in the Design Services Providers Network does not constitute or imply an endorsement, sponsorship, or recommendation by Digi-Key of the third party, its Web site, or the information or services available from those sources or that it is suitable for your needs. Digi-Key is not responsible for the services or information obtained from any of these sources. This information is provided as a convenience for users of the Digi-Key web site. You must make your own decision based on your independent review regarding your interactions or communications with any of these providers.