IP Rated Audio Jacks and DC Power Jacks
Adam Tech's IP rated audio and DC power jacks for I/O devices and applications in which exposure to water is common
Adam Tech IP rated audio and DC power jacks offer a range of IP rated solutions for different audio and power applications. Ranging from water-resistant to waterproof, O-Rings and epoxy sealing create the barrier between the wet environment and the connectors themselves. IP rated audio jacks and DC power jacks are the perfect choice for I/O devices and applications in the fitness and medical fields in which exposure to water is common.
- Water-resistant and waterproof options
- IP ratings ranging from IP41 to IP67
- O-Rings and epoxy sealing for prevention of water entry
- Harsh environment devices and applications
- Wet or moist environments
Audio Jacks
| Image | Manufacturer Part Number | Description | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ASJ-171B-M-WP | AUDIO JACK, WATERPROOF | 0.142" (3.60mm) | 4 Conductors, 4 Contacts | Does Not Contain Switch | 3988 - Immediate | $89.23 | View Details |
![]() | ![]() | ASJ-203C-M-WP | AUDIO JACK, WATERPROOF | 0.102" (2.60mm) | 4 Conductors, 4 Contacts | Does Not Contain Switch | 11358 - Immediate | $127.70 | View Details |
![]() | ![]() | ASJ-181-1A-HDW-WP | AUDIO JACK, WATERPROOF | 0.142" (3.60mm) | 4 Conductors, 5 Contacts | - | 265 - Immediate | $95.70 | View Details |
Audio Plug
| Image | Manufacturer Part Number | Description | Signal Lines | Industry Recognized Mating Diameter | Actual Diameter | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ASP-3.5-S3-24.2 | 3.5MM AUDIO PLUG | Stereo (4 Conductor, TRRS) | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | - | 0 - Immediate | See Page for Pricing | View Details |
DC Jacks
| Image | Manufacturer Part Number | Description | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ADC-119-4-WP | DC POWER JACK, WATERPROOF | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | 433 - Immediate | $113.16 | View Details |
![]() | ![]() | ADC-114B-4-WP-HT-T/R | DC POWER JACK, WATERPROOF | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | 0 - Immediate | $54.77 | View Details |
DC Plug
| Image | Manufacturer Part Number | Description | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ADP-.051/.138/.374-SR | 1.35MM DC POWER PLUG | 1.35mm ID (0.053"), 3.50mm OD (0.138") | 0.053" (1.35mm ID), 0.138" (3.50mm OD) | 2 Conductors, 2 Contacts | 459 - Immediate | $125.44 | View Details |