A89303 Three-Phase Sensorless Pump Driver IC

Allegro’s A89303 IC has a trapezoidal drive algorithm implemented that minimizes time to ramp up to maximum speed

Image of Allegro MicroSystems' A89303 Three-Phase Sensorless Pump Driver ICAllegro’s A89303 three-phase sensorless pump driver IC targets automotive pump BLDC applications for fast startups, high efficiency, and robust protection features. A trapezoidal drive algorithm is implemented to minimize time to ramp up to maximum speed.

The device can be operated by PWM duty or I2C interface. The I2C serial port can be used to customize the startup and running operation via EEPROM. The A89303 is available in a 20-lead TSSOP with exposed power pad (suffix LP) and a 32-contact 5 mm × 5 mm QFN with exposed thermal pad and wettable flank (suffix ET).

Features
  • I2C serial port control
  • AEC-Q100 qualified
  • Fast startup features
  • Trapezoidal drive
  • Sensorless (no Hall sensors required)
  • FG speed output
  • Low RDS(ON) power MOSFETs
  • Lock detection
  • Soft start
  • Overvoltage protection (OVP)
  • Overcurrent protection (OCP)
  • Diagnostic outputs
  • Small form factor automotive pump
Applications
  • Automotive
  • Consumers
  • Computers
  • Industrial

A89303 Three-Phase Sensorless Pump Driver IC

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
THREE-PHASE SENSORLESS FAN DRIVEA89303KETSR-JTHREE-PHASE SENSORLESS FAN DRIVE5901 - Immediate$118.97View Details

Demo Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR A89303APEK89303KET-01-TEVAL BOARD FOR A893036 - Immediate$5,736.64View Details
Published: 2021-06-02