ADM7170 Linear Dropout Regulator

Ultra-low noise, high PSRR, fast transient response CMOS LDO from Analog Devices

Image of Analog Devices' ADM7170 Linear Dropout Regulator (click for full-size)The ADI ADM7170 is a CMOS, low-dropout linear regulator (LDO) that operates from 2.3 V to 6.5 V and provides up to 500 mA of output current. This high output current LDO is ideal for regulation of high-performance analog and mixed-signal circuits operating from 6 V down to 1.2 V rails. Using an advanced proprietary architecture, the device provides high power supply rejection and low noise, and achieves excellent line and load transient response with just a small 4.7 μF ceramic output capacitor. Load transient response is typically 1.5 μs for a 1 mA to 500 mA load step.

The ADM7170 is available in 17 fixed-output voltage options. The following voltages are available from stock: 1.3 V, 1.8 V, 2.5 V, 3.0 V, 3.3 V, 4.2 V, and 5.0 V. Additional voltages that are available by special order are: 1.5 V, 1.85 V, 2.0 V, 2.2 V, 2.7 V, 2.75 V, 2.8 V, 2.85 V, 3.8 V, and 4.6 V. An adjustable version is also available that allows output voltages that range from 1.2 V to VIN − VDO with an external feedback divider.

Inrush current can be controlled by adjusting the start-up time via the soft-start pin. The typical start-up time with a 1 nF soft-start capacitor is about 1.0 ms.

The ADM7170 regulator output noise is 5 μVRMS independent of the output voltage. The ADM7170 is available in an 8-lead, 3 mm x 3 mm LFCSP, making it not only a very compact solution, but also providing excellent thermal performance for applications requiring up to 500 mA of output current in a small, low-profile footprint.

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
EVAL BOARD FOR ADM7172ADM7172CP-EVALZEVAL BOARD FOR ADM71723 - Immediate$2,235.30View Details

ADM7170 Linear Dropout Regulator

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC REG LIN POS ADJ 500MA 8LFCSPADM7170ACPZ-R7IC REG LIN POS ADJ 500MA 8LFCSP7401 - Immediate$119.94View Details
IC REG LIN POS ADJ 1A 8-LFCSP-WDADM7171ACPZ-R7IC REG LIN POS ADJ 1A 8-LFCSP-WD5067 - Immediate$140.96View Details
IC REG LIN POS ADJ 2A 8-LFCSP-WDADM7172ACPZ-R7IC REG LIN POS ADJ 2A 8-LFCSP-WD13069 - Immediate$203.36View Details
Published: 2014-10-24