AGF700 Series

ARTESYN / Advanced Energy's AGF700 series is a full brick, fully-regulated DC/DC converter

Image of ARTESYN / Advanced Energy's AGF700 SeriesARTESYN / Advanced Energy's AGF700-48S30 is the latest high efficiency full brick. It operates from a wide input range of 36 VDC to 75 VDC and provides a regulated output voltage of 30 VDC. The output is rated to a power level up to 700 W. Its protection features include non-latching OCP, OTP, and OVP. It also has an enable pin on the primary side of the converter with power good, Aux-rail and current-share functions available. The unit is of an aluminum substrate design that is optimized for either contact-cooled or forced airflow applications.

Features
  • Total max power: 700 W
  • Total max current: 23.4 A
  • Input voltage: 36 VDC to 75 VDC
  • Output voltage: 30 VDC
  • Low ripple and noise
  • Fixed switching frequency
  • Super high efficiency
  • High capacitive load capability
  • Power good
  • Auxiliary power rail
  • Current share

AGF700 Series

ImageManufacturer Part NumberDescriptionVoltage - Input (Max)Voltage - Output 1Voltage - Input (Min)Available QuantityPriceView Details
DC DC CONVERTER 30V 700WAGF700-48S30LTDC DC CONVERTER 30V 700W75V30V36V0 - Immediate$4,973.17View Details
Published: 2014-03-10