| Microchip SAMA5D3 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| Microchip SAMA5D3  Microchip ARM® Cortex®-A5 processor-based MPUs deliver balance in a rich set of devices to meet your every industrial design need. The SAMA5D3 series is also ideal for wearable computing and mobile applications where low power and a small footprint are critical. By designing with the new Microchip SAMA5D3 series, designers can alleviate any trade-offs in performance, power, and ease of use. Operating at 850DMIPS at under 150 mW, the SAMA5D3 MPU is ideal for any high-performance, low power, cost-sensitive industrial application. Think control panels, smart grid devices and bar code scanners—anything that needs high levels of connectivity, enhanced user interfaces, robust security, or is battery powered. Key Advantages
   Getting Started with the SAMA5D3 Xplained KitThe SAMA5D3 Xplained is a fast prototyping and evaluation platform for microprocessor-based design. The board comes with a rich set of ready to use connectivity and storage peripherals and expansion headers for easy customization. A Linux distribution and software package gets you running fast. A USB device connector can be used to power the board as well as programming and debugging it. Evaluation Kits
 Microchip SAMA5D3 DevicesSAMA5D31The SAMA5D31 is an ARM® Cortex™-A5 processor-based embedded microprocessor unit (eMPU) operating at 536 MHz (850 DMIPS). The device features a floating-point unit, support for the Linux operating system and a comprehensive peripheral set for connectivity and advanced user interfaces, including 10/100 Ethernet, HS USB and LCD controller. It also integrates state-of-the-art security features with a secure bootloader, Advanced Encryption Standard (AES), Triple Data Encryption Standard (TDES), Secure Hash Algorithm (SHA) and True Random Number Generator (TRNG). 
 SAMA5D33The SAMA5D33 is an ARM® Cortex™-A5 processor-based embedded microprocessor unit (eMPU) operating at 536 MHz (850 DMIPS). The device features a floating-point unit, support for the Linux operating system, a comprehensive peripheral set including Gigabit Ethernet, HS USB and LCD controller, and state-of-the-art security features including secure bootloader, Advanced Encryption Standard (AES), Triple Data Encryption Standard (TDES), Secure Hash Algorithm (SHA) and True Random Number Generator (TRNG). 
 SAMA5D34The SAMA5D34 is an ARM® Cortex™-A5 processor-based embedded microprocessor unit (eMPU) operating at 536 MHz (850 DMIPS). The device features a floating-point unit, support for the Linux operating system and a comprehensive peripheral set for connectivity and advanced user interfaces, including Gigabit Ethernet, HS USB, dual CAN and LCD controller. It also integrates state-of-the-art security features with a secure bootloader, Advanced Encryption Standard (AES), Triple Data Encryption Standard (TDES) Secure Hash Algorithm (SHA) and True Random Number Generator (TRNG). 
 SAMA5D35The SAMA5D35 is an ARM® Cortex™-A5 processor-based embedded microprocessor unit (eMPU) operating at 536 MHz (850 DMIPS). The device features a floating-point unit, support for the Linux operating system and a comprehensive peripheral set for connectivity, including Gigabit Ethernet, HS USB, and dual CAN. It also integrates state-of-the-art security features with a secure bootloader, Advanced Encryption Standard (AES), Triple Data Encryption Standard (TDES), Secure Hash Algorithm (SHA) and True Random Number Generator (TRNG). 
 SAMA5D36The SAMA5D33 is an ARM® Cortex™-A5 processor-based embedded microprocessor unit (eMPU) operating at 536 MHz (850 DMIPS). The device features a floating-point unit, support for the Linux operating system, a comprehensive peripheral set including Gigabit Ethernet, HS USB and LCD controller, and state-of-the-art security features including secure bootloader, Advanced Encryption Standard (AES), Triple Data Encryption Standard (TDES), Secure Hash Algorithm (SHA) and True Random Number Generator (TRNG). 
 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||