K50R Radar Sensor

Banner Engineering's short-range sensor is designed for robust object detection

Image of Banner Engineering's K50R Radar SensorBanner Engineering's K50R series radar sensors provide a durable, cost-effective solution for short-range detection applications, particularly in challenging environments.

Features

  • Reliable performance in outdoor conditions, even in the presence of moisture, rain, snow, fog, steam, sunlight, dust and airborne particles, or varying temperatures
  • Operates at a frequency of 60 GHz to detect a greater diversity of materials than 24 GHz radar sensors, while providing better ambient weather resistance than 122 GHz sensors
  • 3.0-meter range with a short dead zone of 0.1 meters
  • Performance modes to customize the sensor to the application
  • Wide-angle 80° × 60° beam pattern
  • Standard version includes three LEDs and dual discrete outputs for presence/absence detection
  • Pro version includes eight programmable RGB LEDs to customize the indication for the application
  • PC GUI or remote teach configuration options
  • Flush-mount design for easy installation on flat surfaces
  • Ideal sensor for vehicle-detection applications
Published: 2023-02-03