S2 Series Reed Relay

The S2 reed relay series from Cynergy3 has been developed for applications where PCB mounting is not possible

Image of Cynergy3's S2 Series Reed RelayThe S2 reed relay series from Cynergy3 has been developed for applications where PCB mounting is not possible. The relay can be mounted in a variety of methods and orientations to suit particular applications. The lead-out wires are flexible enough to allow bending for assembly into equipment. Available with either a 50 W contact in a pressurized reed switch, or a 100 W contact in an evacuated reed switch.

Published: 2013-09-27