PSoC® 4 S-Series Pioneer Kit

Infineon's PSoC 4 S-Series Pioneer Kit for evaluation and development of applications using the PSoC 4000S device family

Image of Infineon's PSoC® 4 S-Series Pioneer Kit Infineon's PSoC 4 S-Series Pioneer Kit features Infineon's fourth-generation capacitive-sensing solution that "just works" in noisy environments and in the presence of liquids. This kit enables the user to evaluate and develop with CapSense using the capacitive trackpad, capacitive buttons, and proximity sensor, all capable of self- and mutual-capacitive sensing.

The PSoC 4 S-Series Pioneer Kit features footprint compatibility with Arduino shields and includes an EZ-BLE™ PRoC™ module, a potentiometer, and a rechargeable coin-cell battery. This kit also contains an on-board programmer and debugger, designed using PSoC 5LP®, that can support industry standard programming interfaces like CMSIS-DAP and drag-and-drop programing.

The PSoC 4 S-Series kit includes a plastic enclosure that enables the use of the kit as a finished product that implements a USB or a Bluetooth mouse.

Kit Contents
  • PSoC 4 S-Series Pioneer Board
  • USB standard-A to micro-B cable
  • Water dropper
  • Four press-fit connectors (for Arduino headers)
  • Four jumper wires
  • Quick start guide

Image of Infineon's PSoC 6 MCU Order Now Banner

PSoC 4 S-Series Pioneer Kit

ImageManufacturer Part NumberDescriptionCore ProcessorMounting TypeAvailable QuantityPriceView Details
PSOC 4 S PIONEER KIT 4000SCY8CKIT-041-40XXPSOC 4 S PIONEER KIT 4000SARM® Cortex®-M0+Fixed0 - Immediate$349.49View Details
Published: 2016-09-23