EPC9201 GaN Half-Bridge Eval Board
EPC's development board is intended for bench evaluation with low ambient temperature and convection cooling
EPC's development board, measuring 11 mm x 12 mm, contains two enhancement mode (eGaN®) field effect transistors (FETs) arranged in a half bridge configuration with an on-board Texas Instruments LM5113 gate drive. The purpose of these development boards is to simplify the evaluation process by optimizing the layout and to include all the critical components on a single board that can be easily connected into any existing converter.
The addition of heat-sinking and forced air cooling can significantly increase the current rating of these devices, but care must be taken to not exceed the absolute maximum die temperature of 150°C.
| Applications | Benefits |
|
|
EPC9201 GaN Half Bridge Eval Board
| Image | Manufacturer Part Number | Description | Embedded | Utilized IC / Part | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | EPC9201 | EVAL BOARD FOR EPC2015 | No | EPC2015 | 0 - Immediate | See Page for Pricing | View Details |