EasyPACK™ 3B IGBT module with TRENCHSTOP™ IGBT7

Infineon Technologies' EasyPACK 950 V, 400 A 3-level active neutral point clamping IGBT module

Image of Infineon Technologies' EasyPACK™ 3B IGBT module with TRENCHSTOP™ IGBT7The solar power market is undergoing a trend towards 1500 V solutions, which allow for more series connections, less cable, fewer generator connection boxes, and fewer inverters. Infineon Technologies' EasyPACK 3B with TRENCHSTOP IGBT7 is specially designed for this market. It offers not only the established flexible pin-grid system to realize customized solutions but the 950 V ANPC (active neutral point-clamping) topology can generate alternating current from 1500 V direct current with particularly low loss levels. EasyPACK 3B is a total solution for 1500 V solar inverters. For MPPT (maximum power point tracker), Infineon offers a single module solution in dual-boost topology with 3 MPPTs in one module. Each MPPT can handle up to 26 A current. This makes this solution ready for bifacial solar panels. For the inverter stage, Infineon offers two solutions: one with Si diodes and one with CoolSiC™ Schottky diodes. The EasyPACK 3B with TRENCHSTOP IGBT7 and CoolSiC Schottky diode can achieve up to 10% higher power density.

Features and Benefits
  • Innovative baseplate-less power module in Easy 3B housing
  • 400 A nominal current
  • Optimized voltage class (950 V) in 3-level ANPC topology
  • Low parasitic inductance pin-out design
  • Press-FIT pins
  • Integrated NTC
  • Two options: Si or CoolSiC Schottky diode
  • Extend the well-known Easy power module family
  • Achieve higher power with only a few mechanical modifications for current inverter designs
  • Voltage class and topology result in extreme low losses for a given power rating < 150 kW
  • Pin-out allows fast switching speed for achieving low loss
  • PressFIT pins are the best fit for automated, high-volume production

Applications

  • Solar string inverter solutions

EasyPACK™ 3B IGBT module with TRENCHSTOP™ IGBT7

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IGBT MODULE 950V MODULEF3L400R10W3S7B11BPSA1IGBT MODULE 950V MODULE7 - Immediate$4,353.56View Details
Published: 2020-07-28