| 
                        Current Output DACsCurrent Output R-2R DACs, better described as impedance output, are high precision, multiplying digital-to-analog   converters. Current Output R-2R DACs do not require the reference to be buffered like Voltage Output R-2R DACs, and therefore exhibit higher linearity. Analog Devices' Current Output R-2R DACs achieve very tight ±1 LSB INL and DNL specifications, and offer features like software selectable output spans (SoftSpan) and integrated precision resistors  for reference inversion, bipolar offset, and gain and offset adjustment. Featured Current Ouput DACs
                          
                        
                        
    
    
| Product | Bits | Ch. | I/O | Settling Time (µs)
 | Output Range | Supply Voltage
 Range
 | Max INL (LSB)
 | Glitch Impulse
 (nV*s)
 |  |  |  
  | LTC2756 | 18 | 1 | Serial SPI | 2.1 | 0V to 5V, 0V to 10V, ±5V, ±10V, ±2.5V, -2.5V to 7.5V | 2.7V to 5.5V | 2 | 0.4 |  |  |  
  | LTC2756A | 18 | 1 | Serial SPI | 2.1 | 0V to 5V, 0V to 10V, ±5V, ±10V, ±2.5V, -2.5V to 7.5V | 2.7V to 5.5V | 1 | 0.4 |  |  |  
  | LTC2757 | 18 | 1 | Parallel | 2.1 | 0V to 5V, 0V to 10V, ±5V, ±10V, ±2.5V, -2.5V to 7.5V | 2.7V to 5.5V | 2 | 1.8 |  |  |  
  | LTC2757A | 18 | 1 | Parallel | 2.1 | 0V to 5V, 0V to 10V, ±5V, ±10V, ±2.5V, -2.5V to 7.5V | 2.7V to 5.5V | 1 | 1.8 |  |  |  
  | LTC2758 | 18 | 2 | Serial SPI | 2.1 | 0V to 5V, 0V to 10V, ±5V, ±10V, ±2.5V, -2.5V to 7.5V | 2.7V to 5.5V | 2 | 0.4 |  |  |  
  | LTC2758A | 18 | 2 | Serial SPI | 2.1 | 0V to 5V, 0V to 10V, ±5V, ±10V, ±2.5V, -2.5V to 7.5V | 2.7V to 5.5V | 1 | 0.4 |  |  |  
  | LTC1592A | 16 | 1 | Serial SPI | 2 | 0V to 5V, 0V to 10V, ±5V, ±10V, ±2.5V, -2.5V to 7.5V | 5V | 1 | 2 |  |  |  
  | LTC1592B | 16 | 1 | Serial SPI | 2 | 0V to 5V, 0V to 10V, ±5V, ±10V, ±2.5V, -2.5V to 7.5V | 5V | 2 | 2 |  |  |  
  | LTC1595A | 16 | 1 | Serial SPI | 2 | 0V to VREF | 5V | 1 | 2 |  |  |  
  | LTC1595B | 16 | 1 | Serial SPI | 2 | 0V to VREF | 5V | 2 | 2 |  |  |  
  | LTC1595C | 16 | 1 | Serial SPI | 2 | 0V to VREF | 5V | 4 | 2 |  |  |  
  | LTC1596A | 16 | 1 | Serial SPI | 2 | 0V to VREF | 5V | 1 | 2 |  |  |  
  | LTC1596B | 16 | 1 | Serial SPI | 2 | 0V to VREF | 5V | 2 | 2 |  |  |  
  | LTC1596C | 16 | 1 | Serial SPI | 2 | 0V to VREF | 5V | 2 | 2 |  |  |  
  | LTC1597 | 16 | 1 | Parallel | 2 | 0V to 10V, 0V to -10V, ±10V | 5V | 2 | 2 |  |  |  
  | LTC1597A | 16 | 1 | Parallel | 2 | 0V to 10V, 0V to -10V, ±10V | 5V | 1 | 2 |  |  |  
  | LTC1599 | 16 | 1 | Parallel | 2 | 0V to 10V, 0V to -10V, ±10V | 5V | 2 | 2 |  |  |  
  | LTC1599A | 16 | 1 | Parallel | 2 | 0V to 10V, 0V to -10V, ±10V | 5V | 1 | 2 |  |  |  
  | LTC2751A-16 | 16 | 1 | Parallel | 2 | 0V to 5V, 0V to 10V, ±5V, ±10V, ±2.5V, -2.5V to 7.5V | 2.7V to 5.5V | 1 | 1 |  |  |  
  | LTC2751B-16 | 16 | 1 | Parallel | 2 | 0V to 5V, 0V to 10V, ±5V, ±10V, ±2.5V, -2.5V to 7.5V | 2.7V to 5.5V | 2 | 1 |  |  |  
  | LTC2752A | 16 | 2 | Serial SPI | 2 | 0V to 5V, 0V to 10V, ±5V, ±10V, ±2.5V, -2.5V to 7.5V | 2.7V to 5.5V | 1 | 2 |  |  |  
  | LTC2752B | 16 | 2 | Serial SPI | 2 | 0V to 5V, 0V to 10V, ±5V, ±10V, ±2.5V, -2.5V to 7.5V | 2.7V to 5.5V | 2 | 2 |  |  |  
  | LTC2753A-16 | 16 | 2 | Parallel | 2 | 0V to 5V, 0V to 10V, ±5V, ±10V, ±2.5V, -2.5V to 7.5V | 2.7V to 5.5V | 1 | 1 |  |  |  
  | LTC2753B-16 | 16 | 2 | Parallel | 2 | 0V to 5V, 0V to 10V, ±5V, ±10V, ±2.5V, -2.5V to 7.5V | 2.7V to 5.5V | 2 | 1 |  |  |  
  | LTC2754B-16 | 16 | 4 | Serial SPI | 2 | 0V to 5V, 0V to 10V, ±5V, ±10V, ±2.5V, -2.5V to 7.5V | 2.7V to 5.5V | 1 | 2 |  |  |  
  | LTC2755A-16 | 16 | 4 | Parallel | 2 | 0V to 5V, 0V to 10V, ±5V, ±10V, ±2.5V, -2.5V to 7.5V | 2.7V to 5.5V | 1 | 1 |  |  |  
  | LTC2755A-16 | 16 | 4 | Parallel | 2 | 0V to 5V, 0V to 10V, ±5V, ±10V, ±2.5V, -2.5V to 7.5V | 2.7V to 5.5V | 2 | 1 |  |  |  
  | LTC1589 | 14 | 1 | Serial SPI | 2 | 0V to 5V, 0V to 10V, ±5V, ±10V, ±2.5V, -2.5V to 7.5V | 5V | 1 | 2 |  |  |  
  | LTC1591 | 14 | 1 | Parallel | 2 | 0V to 10V, 0V to -10V, ±10V | 5V | 1 | 2 |  |  |  
  | LTC2751-14 | 14 | 1 | Parallel | 2 | 0V to 5V, 0V to 10V, ±5V, ±10V, ±2.5V, -2.5V to 7.5V | 2.7V to 5.5V | 1 | 1 |  |  |  
  | LTC2753-14 | 14 | 2 | Parallel | 2 | 0V to 5V, 0V to 10V, ±5V, ±10V, ±2.5V, -2.5V to 7.5V | 2.7V to 5.5V | 1 | 1 |  |  |  
  | LTC2755-14 | 14 | 4 | Parallel | 2 | 0V to 5V, 0V to 10V, ±5V, ±10V, ±2.5V, -2.5V to 7.5V | 2.7V to 5.5V | 1 | 1 |  |  |  
  | LTC1588 | 12 | 1 | Serial SPI | 2 | 0V to 5V, 0V to 10V, ±5V, ±10V, ±2.5V, -2.5V to 7.5V | 5V | 1 | 2 |  |  |  
  | LTC1590 | 12 | 2 | Serial SPI | 1.5 | 0V to VREF | 5V | 0.5 | 1 |  |  |  
  | LTC2751-12 | 12 | 1 | Parallel | 2 | 0V to 5V, 0V to 10V, ±5V, ±10V, ±2.5V, -2.5V to 7.5V | 2.7V to 5.5V | 1 | 1 |  |  |  
  | LTC2753-12 | 12 | 2 | Parallel | 2 | 0V to 5V, 0V to 10V, ±5V, ±10V, ±2.5V, -2.5V to 7.5V | 2.7V to 5.5V | 1 | 1 |  |  |  
  | LTC2754-12 | 12 | 4 | Serial SPI | 2 | 0V to 5V, 0V to 10V, ±5V, ±10V, ±2.5V, -2.5V to 7.5V | 2.7V to 5.5V | 1 | 2 |  |  |  
  | LTC2755-12 | 12 | 4 | Parallel | 2 | 0V to 5V, 0V to 10V, ±5V, ±10V, ±2.5V, -2.5V to 7.5V | 2.7V to 5.5V | 1 | 1 |  |  |  
  | LTC7541A | 12 | 1 | Parallel | 1.5 | 0V to VREF | 5V | 0.5 | 1000 |  |  |  
  | LTC7543 | 12 | 1 | Serial SPI | 1.5 | 0V to VREF | 5V | 0.5 | 2 |  |  |  
  | LTC7545A | 12 | 1 | Parallel | 1.5 | 0V to VREF | 5V | 0.5 | 5 |  |  |  
  | LTC8043 | 12 | 1 | Serial SPI | 1.5 | 0V to VREF | 5V | 0.5 | 2 |  |  |  
  | LTC8143 | 12 | 1 | Serial SPI | 1.5 | 0V to VREF | 5V | 0.5 | 2 |  |  |  
  | LTC1597B | 16 | 1 | Parallel | 2 | 0V to 10V, 0V to -10V, ±10V | 5V | 2 | 2 |  |  |  
  | LTC1599B | 16 | 1 | Parallel | 2 | 0V to 10V, 0V to -10V, ±10V | 5V | 2 | 2 |  |  |  
  | LTC2754A-16 | 16 | 4 | Serial SPI | 2 | 0V to 5V, 0V to 10V, ±5V, ±10V, ±2.5V, -2.5V to 7.5V | 2.7V to 5.5V | 1 | 2 |  |  |  
  | LTC2755B-16 | 16 | 4 | Parallel | 2 | 0V to 5V, 0V to 10V, ±5V, ±10V, ±2.5V, -2.5V to 7.5V | 2.7V to 5.5V | 2 | 1 |  |  |  
Click on a part number to view available products. 
  
    
      |  | Single | Dual | Quad |  
      |  | Serial I/O | Parallel I/O | Serial I/O | Parallel I/O | Series I/O | Parallel I/O |  
      |  |  
      | 18-Bit |  | 2756 |  | 2757 | 2758 |  |  |  |  
      | 16-Bit | 1595 | 1592 | 1597 | 2751-16 | 2752 | 2753-16 | 2754-16 | 2755-16 |  
      | 14-Bit |  | 1589 | 1591 | 2751-14 |  | 2753-14 |  | 2755-14 |  
      | 12-Bit |  | 1588 |  | 2751-12 | 1590 | 2753-12 | 2754-12 | 2755-1 |  
|  |  
      |  |  
      | Serial |  
      |  | 18-Bit Serial SoftSpan IOUT  DACs in SSOP-28 Package |  | 18-/16-Bit Dual Serial SoftSpan  IOUT DACs in LQFP-48 Package |  | 16-/14-/12-Bit SoftSpan IOUT  DACs in SSOP-16 Package |  
      |  | 16-Bit IOUT Serial DAC in  SO-8 or PDIP-8 Packages |  | 16-/12-Bit Quad SoftSpan IOUT  Serial DACs in 7×8 QFN-52 Package |  | 12-Bit Dual IOUT DAC in  SO-16 or PDIP-16 Packages |  
      |  |  
      | Parallel |  
      |  | 18-Bit SoftSpan IOUT DAC with  Parallel DAC in LQFP-48 Package |  | 16-/14-Bit Dual IOUT  DACs in SSOP-28 Package |  | 16-/14-/12-Bit Quad SoftSpan IOUT  Parallel DACs in 9×9 QFN-64 Package |  
      |  | 16-/14-/12-Bit Dual SoftSpan IOUT  Parallel DACs in 7×7 QFN-48 Package |  | 16-/14-/12-Bit SoftSpan IOUT  Parallel DACs in 5×7 QFN-38 Package |  |  |  |