477 Series Fuse
Littelfuse's 477 series fuses designed for circuit protection in the area of high energy applications
The Littelfuse 477 series is the first and smallest 500 VAC and 400 VDC fuse under the class of 5 mm x 20 mm fuse family. It is designed for circuit protection in the area of high energy applications. With its DC and AC characteristics, the 477 series is well suited for high energy or power efficient applications and 3-phase power supplies protection respectively.
In addition, it has interrupting rating (0.5 A to 16 A) at 400 VDC which ensures the circuit is well protected under DC conditions.
| Features | Applications | |
|
|
477 Series
| Image | Manufacturer Part Number | Description | Voltage Rating - AC | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 047706.3MXP | FUSE CERM 6.3A 500VAC 400VDC | 500 V | 26448 - Immediate | $69.51 | View Details |
![]() | ![]() | 04773.15MXP | FUSE CERAMIC 3.15A 500VAC 400VDC | 500 V | 12063 - Immediate | $69.51 | View Details |
![]() | ![]() | 0477002.MXP | FUSE CERM 2A 500VAC 400VDC 5X20 | 500 V | 7782 - Immediate | $69.51 | View Details |
![]() | ![]() | 0477004.MXP | FUSE CERM 4A 500VAC 400VDC 5X20 | 500 V | 40968 - Immediate | $70.48 | View Details |
![]() | ![]() | 0477.500MXP | FUSE CERM 500MA 500VAC 400VDC | 500 V | 7217 - Immediate | $70.48 | View Details |
![]() | ![]() | 047706.3MXEP | FUSE CERM 6.3A 500VAC 400VDC | 500 V | 7000 - Immediate | $77.59 | View Details |
![]() | ![]() | 0477005.MXP | FUSE CERM 5A 500VAC 400VDC 5X20 | 500 V | 1445 - Immediate | $77.92 | View Details |
![]() | ![]() | 0477001.MXP | FUSE CERM 1A 500VAC 400VDC 5X20 | 500 V | 9436 - Immediate | $78.24 | View Details |
![]() | ![]() | 0477008.MXP | FUSE CERM 8A 500VAC 400VDC 5X20 | 500 V | 17949 - Immediate | $80.18 | View Details |
![]() | ![]() | 0477010.MXP | FUSE CERM 10A 500VAC 400VDC 5X20 | 500 V | 10208 - Immediate | $80.18 | View Details |