TVS Diode 0.15 pF 22 kV for ESD Automotive Applications - SP3522 Series

Littelfuse's SP3522 series of avalanche diodes are designed for ESD protection in automotive applications

Image of Linear Technology's SP3522 Series DiodesLittelfuse's SP3522 series 0.15 pF, 22 kV automotive avalanche diodes come in an ultra-small (0201 DFN or SOD882) package and integrate ultra-low capacitance (0.15 pF) cathode-to-cathode silicon avalanche diodes for ESD protection. Littelfuse's SP3522 robust component will safely absorb repetitive ESD strikes above the maximum level specified in the IEC 61000-4-2 (±8 kV contact discharge) without performance degradation. The extremely low loading capacitance properties are ideal in AEC-Q101 qualified high-speed applications such as V-by-One®, HDMI, USB 3.0, and IEEE 1394.

Features
  • ESD, IEC 61000-4-2, ±22 kV contact, ±22 kV air
  • Lightning, IEC 61000-4-5, 2nd Ed., 2.5 A (tP = 8/20 μs)
  • EFT, IEC 61000-4-4, 40 A (tP = 5/50 ns)
  • Low capacitance of 0.15 pF (typ) @ 3 GHz
  • Low profile 0201 DFN and SOD882 packages
  • End of life vehicles (ELV) compliant
  • AEC-Q101 qualified
Applications
   
  • Ultra-high-speed data lines
  • USB 3.1, 3.0, 2.0
  • HDMI 2.0, 1.4a, 1.3
  • DisplayPort™
 
  • V-by-One
  • LVDS interfaces
  • Consumer, mobile, and portable electronics

SP3522 Series Diodes

ImageManufacturer Part NumberDescriptionVoltage - Clamping (Max) @ IppCurrent - Peak Pulse (10/1000µs)Available QuantityPriceView Details
TVS DIODE 7VWM 14.5VC 0201SP3522-01UTGTVS DIODE 7VWM 14.5VC 020114.5V (Typ)2.5A (8/20µs)60002 - Immediate$8.08View Details
TVS DIODE 7VWM 14.5VC SOD882SP3522-01ETGTVS DIODE 7VWM 14.5VC SOD88214.5V (Typ)2.5A (8/20µs)75973 - Immediate$8.41View Details
Published: 2018-01-08