Type 2LL Module for Next-Gen IoT Devices
Murata Type 2LL modules combine Wi-Fi® 6, Bluetooth® 5.4 Low Energy, and 802.15.4
Murata 2LL modules are a robust and high-performance wireless solution powered by the NXP IW610G combo chipset. This compact module supports dual-band Wi-Fi 6 (802.11a/b/g/n/ac/ax HE20), Bluetooth 5.4 Low Energy, and IEEE 802.15.4, for reliable communication capabilities across many applications. The Type 2LL module involves data rates of up to 114.7 Mbps on Wi-Fi and 2 Mbps on Bluetooth LE. Its ultra-small dimensions sit at 7.7 mm x 8.8 mm x 1.3 mm, ideal for size-sensitive devices. Its compatibility with Linux and FreeRTOS platforms, combined with FCC and IC reference certifications, streamlines integration, and accelerates time to market for next-generation connected products.
- 2.4 GHz and 5 GHz Wi-Fi + Bluetooth 5.4 Low Energy + 802.15.4 module
- Chipset: NXP IW610G
- Processor: no
- FCC/IC reference certified
- Smart homes
- Healthcare and wearables
- Security cameras
- Audio and video
- Enterprise applications
- Agriculture
- Building automation
- Industrial automation
- Drones and robotics
- Smart cities
- Access controls
Type 2LL Module
| Image | Manufacturer Part Number | Description | RF Family/Standard | Protocol | Modulation | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LBES0ZZ2LL-001 | RF TXRX MODULE BT 5.4/WIFI 6 | 802.15.4, Bluetooth, WiFi | 802.11a/b/g/n/ac/ax, Bluetooth v5.4, Zigbee® | CCK, DSSS, OFDM | 6 - Immediate | $476.22 | View Details |
Eval Board
| Image | Manufacturer Part Number | Description | RF Family/Standard | Protocol | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | EAR00500 | 2LL M.2 MODULE | 802.15.4, Bluetooth, WiFi | 802.11a/b/g/n/ac/ax, Bluetooth v5.4, Zigbee® | 0 - Immediate | $2,093.37 | View Details |