R5449Z One-Cell Li-Ion Battery Protection IC
Nisshinbo Micro Devices’ Li-Ion battery protection IC is ideal for high-side N-channel MOSFETs and temperature monitoring
Nisshinbo Micro Devices’ R5449Z one-cell Li-ion/polymer battery protection IC provides detector circuits for overcharge, overdischarge, discharge/charge overcurrent, and temperature. The IC can drive external high-side N-channel MOSFETs, providing high-accuracy detection at overcharge and overcurrent and a high-accuracy charge inhibition for a 0 V battery. The R5449 IC can reduce the supply current to a minimum after overdischarge detection by turning off the internal circuits. The additional CTL pin can force the IC into standby mode.
- Absolute maximum rating: 6.5 V
- Supply current normal mode: 5.0 μA typ.
- Standby current: 0.04 μA max.
- Package: WLCSP-8-P8 (1.50 mm x 1.08 mm x 0.34 mm)
- Detector selectable range and accuracy:
- Overcharge detection voltage: 4.2 V to 4.6 V (in 0.005 V step, ±10 mV)
- Overdischarge detection voltage (VDET2): 2.0 V to 3.4 V (in 0.005 V step, ±35 mV)
- Discharge overcurrent detection voltage (VDET3): 0.012 V to 0.150 V (in 0.001 V step)
- Charge overcurrent detection voltage: -0.150 V to -0.012 V (in 0.001 V step)
- Short-circuit detection voltage (VSHORT): 0.032 V to 0.200 V (in 0.005 V step, ±3 mV)
- VSHORT configurable range varies depending on a set value for VDET3
- 0 V battery charge Inhibition voltage: 1.25 V to 2.00 V (in 0.05 V step, ±50 mV)
- Thermal detection temperature: +40°C to +85°C (in +5°C step, ±3°C)
- Internal fixed output delay time:
- Overcharge detection delay time: 1024 ms/2048 ms/3072 ms/4096 ms
- Overdischarge detection delay time: 16 ms/32 ms/128 ms
- Discharge overcurrent detection delay time: 32 ms/128 ms/256 ms/512 ms/1024 ms
- Short-circuit detection delay time: 280 μs
- Charge overcurrent detection delay time: 8 ms
- Thermal detection delay time: 128 ms/512 ms/1024 ms/4096 ms
- Optional functions:
- Charge overcurrent detection: Enabled/disabled
- 0 V battery charging: Inhibition
- Overcurrent detection: High-side (RSENS to V+)
- Thermal protection: Charge and discharge current
- External NTC thermistor: 100 kΩ/470 kΩ
- Temperature monitoring cycle:
- Non-sense time (TTNS): 90 ms/528 ms/1040 ms
- Sense time (TTS): 10 ms
- Current sense: Resistor/FET
- Li-ion protection ICs for battery packs
- Smartphones
- Electronic gadgets