D Series Heatsink
Ohmite's heatsink line designed for TO-252, TO-263 and TO-268 devices
Ohmite introduces two new styles for their D series of heatsinks. The new designs include flat areas for "Pick and Place" board assembly. Ohmite thermal design engineers designed the parts so that the surface area did not suffer by adding fins on the other side of the flats. Customers enjoy great thermal characteristics and the added benefit of "Pick and Place" assembly.
Features
- Three-times larger surface area, increasing thermal performance up to 300% over aluminum stamped heat sinks currently on the market
- Light-weight aluminum construction allows faster pick and place assembly, reducing the manufacturing cycle time
- Radius mounted "rollers" are designed for maximizing heat transfer from the component and avoiding the thermal "bottle-neck" seen in stamped and staked heatsinks
- Available in bulk packaging or tape and reel (250 units per reel)
- RoHS compliant
D Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DA-T263-101E | HEATSINK FOR TO-263 BLACK | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | DA-T268-101E | HEATSINK FOR TO-268 BLACK | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | DV-T263-101E | HEATSINK FOR TO-263 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | DV-T268-101E | HEATSINK FOR TO-268 | 0 - Immediate | See Page for Pricing | View Details |