eFuse: Automotive Circuit Protection
In the rapidly advancing world of electronics, traditional mechanical fuses are becoming a limiting factor. As devices grow smaller, more complex, and demand higher power, a smarter and more dependable solution is essential. Enter electronic fuses (e-fuses)—the future of circuit protection.
Pioneering the shift from mechanical to electronic fuses, we are at the forefront of smart fuse innovation. onsemi's e-fuse solutions are designed to deliver unmatched precision, speed, and adaptability, providing superior protection for modern electronic circuits. Unlike conventional fuses, e-fuses feature programmable settings, allowing for adjustable overcurrent limits, reset capabilities, and real-time fault detection, making circuit management safer and more efficient.
As the automotive industry accelerates toward a new era of smart, connected vehicles, traditional fuses struggle to keep pace with the demands of contemporary electronics. Since 2021, leading automotive brands have embraced this transformation, integrating e-fuses in electric vehicles to facilitate a seamless transition from centralized to decentralized systems.
| Product: | Operating Input Voltage Range: | Number of Channels: | Type: | Integrated Gate Drive: | Current Limit per Channel (25C): | RDSON per Channel (25C): | Thermal Shutdown: | Resettable: | Diagnostic Output: | Configurable Channel Flexibility: | Package: |
|---|---|---|---|---|---|---|---|---|---|---|---|
| NIV3071MTW3TWG | 8 V - 60 V | 4 | High Side | Yes | Configurable 200 mA to 2.5 A | 80 mΩ | Yes | Yes | Digital | Four 2.5 A channels. Two 5 A channels. One 10 A Channel. | 5x6 WQFN |
| NIV3071MTW4TWG | |||||||||||
| NIV3071MTW5TWG | |||||||||||
| NIV3071MTW6TWG | |||||||||||
| NCV84045DR2G | 4 V - 28 V | 1 | High Side | Yes | 32 A | 45 mΩ | Yes | Yes | Analog | NA | 8L SOIC |
| NCV84090DR2G | 4 V - 28 V | 1 | High Side | Yes | 20 A | 90 mΩ | Yes | Yes | Analog | NA | 8L SOIC |
| NCV84120DR2G | 4 V - 28 V | 1 | High Side | Yes | 18 A | 120 mΩ | Yes | Yes | Analog | NA | 8L SOIC |
| NCV84140DR2G | 4 V - 28 V | 1 | High Side | Yes | 12 A | 140 mΩ | Yes | Yes | Analog | NA | 8L SOIC |
| NCV84160DR2G | 4.5 V - 28 V | 1 | High Side | Yes | 10 A | 160 mΩ | Yes | Yes | Analog | NA | 8L SOIC |
| NCV8450ASTT3G | 4.5 V - 45 V | 1 | High Side | Yes | 0.8 A | 1000 mΩ | Yes | Yes | NA | NA | SOT-223 |
| NCV8452STT1G | 5 V - 34 V | 1 | High Side | Yes | 2.3 A | 160 mΩ | Yes | Yes | NA | NA | SOT-223 |
| NCV8452STT1G | |||||||||||
| NCV8445DR2G | 6 V - 36 V | 1 | High Side | Yes | 6 A | 45 mΩ | Yes | Yes | Digital | NA | 8L SOIC |
| NCV8460ADR2G | 6 V - 36 V | 1 | High Side | Yes | 6 A | 36 mΩ | Yes | Yes | Digital | NA | 8L SOIC |
| NCV8461DR2G | 5 V - 34 V | 1 | High Side | Yes | 1.2 A | 350 mΩ | Yes | Yes | Digital | NA | 8L SOIC |