onsemi EliteSiC
Developed an internal supply chain to assure customer supply of SiC devices to support the rapid growth of the sustainable ecosystem.
onsemi EliteSiC addresses the needs of demanding applications like solar inverters, electric vehicle chargers, and uninterruptible power supplies. The devices are a comprehensive portfolio of energy efficient Silicon Carbide (SiC) Diodes, MOSFETs, Modules, and Gate Drivers.
Features
-
Proven quality/robust planar design
- In-process control and burn-in
- Defect scanning during manufacturing
- 100% Avalance testing of all dies
- No drift in threshold or parameters
- High-reliability gate oxide
- Automotive Qualification AEC-Q100
- Best-in-class design tools
- Physicall and scalable accurate simulation models
- Application notes and design guides
- Fully integrated manufacturing
- Form powder to products
- Automotive or industrial grade for all values and packages
-
3rd generation SiC offering
- Optimized for high-temperature dependency
- Diodes, low series-resistance temperature dependency
- MOSFETs, stable reverse recovery over temperature
- Improved parasitic capacitances for high-frequency high efficiency application
- Large die with low RDS(on) available
- Optimized for high-temperature dependency
- Wide offering in standard and custom Power Integrated Modules (PIM)
- Large portfolio of voltages and RDS(on) available in 3- and 4- leads packages
Additional Resources
SiC Webinar with Hunter Freberg
Future-Proofing Your Silicon Carbide Design
Diodes
These products use a completely new technology that provides superior switching performance and higher reliability to silicon.
MOSFETs
These products are designed to be fast and rugged and include system benefits from high efficiency to reduced system size and cost.
IGBTs
Insulated Gate Bipolar Transistors (IGBTs) that offer maximum reliability in high performance power conversion applications.