Gemini 2 XL Long-Range Stereo Depth Camera
ORBBEC indoor and outdoor 3D cameras are ideal for complex robotics and AI applications
The Gemini 2 XL from ORBBEC is an advanced long-range 3D camera with a working distance of up to 20 m and a wide depth field of view (FoV) of up to 101°. This camera delivers precise depth information even in challenging conditions, such as high- and low-reflectivity objects, indoor dim light, and strong outdoor light. It consistently provides high-precision depth images and RGB quality throughout its entire 20 m range. Equipped with both a USB interface and a gigabit Ethernet port that supports Power over Ethernet (PoE), the Gemini 2 XL meets the imaging needs of intelligent robots in complex and variable application scenarios. The camera is easy to set up and operate using the ORBBEC SDK.
Features
- Resistant to strong light: provides stable and reliable accuracy in outdoor scenarios
- Up to 101° depth FoV
- Long range with high-quality depth data output from 0.4 m to 20 m
- Global shutter for RGB and IR cameras
- Handles diverse surface types by adapting to high and low reflectivity, semi-transparent, weak texture, and reflective surfaces
- Multiple hardware interfaces: USB 2.0 Type-C and POE connectivity
- Multi-camera synchronization and IMU supported
- USB 3.0 for data and power
- Easy to set up and operate with ORBBEC SDK
- Comprehensive developer support
- Integrated with NVIDIA Isaac ROS and Omniverse
Gemini 2 XL Long-Range Stereo Depth Camera
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 100100424 | CAMERA DEPTH MV GEMINI 2XL POE | 5 - Immediate | $15,356.75 | View Details |
![]() | ![]() | 100100422 | IMAGING CAMERA CHASSIS MOUNT | 56 - Immediate | $14,952.63 | View Details |