PC776 Series Automotive Relay
Picker Components heavy-duty screw-clamp relays are engineered for high current in demanding environments
The Picker Components PC776 series automotive relay is a heavy-duty screw-clamp relay engineered for high current in demanding environments. It delivers 130 A continuous current at 14 VDC (+85°C), with a maximum switching current up to 300 A and is available in 12 VDC or 24 VDC coil versions. It features SPST-NO Form 1X bifurcated contacts with silver-tin oxide (AgSnO) tips, IP54 dust cover or fully sealed enclosure options, and snubber choices (diode or resistor) for inductive suppression. Rated to operate between -40°C and +125 °C, it uses Class F insulation and is built to RoHS standards. It mounts via screw terminals and weighs approximately 220 grams.
PC776 Series Automotive Relay
| Image | Manufacturer Part Number | Description | Coil Current | Coil Voltage | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PC776-1X-12C-R-X | RELAY AUTOMOTIVE SPST 130A 12V | 324.3 mA | 12VDC | 0 - Immediate | $1,443.13 | View Details |
![]() | ![]() | PC776-1X-12C-D-X | RELAY AUTOMOTIVE SPST 130A 12V | 324.3 mA | 12VDC | 0 - Immediate | $1,443.13 | View Details |
![]() | ![]() | PC776-1X-12S-R-X | RELAY AUTOMOTIVE SPST 130A 12V | 324.3 mA | 12VDC | 3 - Immediate | $1,588.37 | View Details |
![]() | ![]() | PC776-1X-12S-D-X | RELAY AUTOMOTIVE SPST 130A 12V | 324.3 mA | 12VDC | 4 - Immediate | $1,588.37 | View Details |
![]() | ![]() | PC776-1X-24C-R-X | RELAY AUTOMOTIVE SPST 130A 24V | 170.2 mA | 24VDC | 0 - Immediate | $1,443.13 | View Details |
![]() | ![]() | PC776-1X-24C-D-X | RELAY AUTOMOTIVE SPST 130A 24V | 170.2 mA | 24VDC | 0 - Immediate | $1,443.13 | View Details |
![]() | ![]() | PC776-1X-24S-R-X | RELAY AUTOMOTIVE SPST 130A 24V | 170.2 mA | 24VDC | 4 - Immediate | $1,588.37 | View Details |
![]() | ![]() | PC776-1X-24S-D-X | RELAY AUTOMOTIVE SPST 130A 24V | 170.2 mA | 24VDC | 4 - Immediate | $1,270.57 | View Details |