RxM Series DC/DC Converters
RECOM Power’s DC/DC converters come in a compact surface-mount package
RECOM Power's RxM series is an isolated 1 W to 5 W DC/DC converter that comes in a compact surface-mount package available with 4:1 inputs covering 5 V, 12 V, 24 V, and 48 V rails providing single- or dual-regulated, short-circuit protected outputs. There is no minimum load requirement. Isolation is 1.6 kVDC/1 minute and the operating temperature is from -40°C to +90°C without derating. Class A and Class B EMC conformity require only a few external components. The standard packaging is tube.
- 2 W power in surface-mount or DIP8 package
- 4:1 input voltage range
- Efficiency up to 86%
- 1.6 kVDC/1 minute isolation
- Regulated output
- -40°C to +90°C at full load
- Continuous short-circuit protection
- Industrial controls
- Data centers
- Test and measurement
- Automation
R1M Series DC/DC Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | R1M-2405S/SMD | 1W DC/DC-CONVERTER 'ECONOLINE' S | 100 - Immediate | $626.88 | View Details |
![]() | ![]() | R1M-2412S/SMD | 1W DC/DC-CONVERTER 'ECONOLINE' S | 70 - Immediate | $626.88 | View Details |
![]() | ![]() | R1M-243.3S/SMD | 1W DC/DC-CONVERTER 'ECONOLINE' S | 25 - Immediate | $626.88 | View Details |
![]() | ![]() | R1M-1205S/SMD | 1W DC/DC-CONVERTER 'ECONOLINE' S | 7 - Immediate | $626.88 | View Details |
![]() | ![]() | R1M-4805S/SMD | 1W DC/DC-CONVERTER 'ECONOLINE' S | 3 - Immediate | $626.88 | View Details |
R2M Series DC/DC Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | R2M-2405S | 2W DC/DC-CONVERTER 'ECONOLINE' D | 29 - Immediate | $906.86 | View Details |
![]() | ![]() | R2M-2412S | 2W DC/DC-CONVERTER 'ECONOLINE' D | 5 - Immediate | $906.86 | View Details |
![]() | ![]() | R2M-1205S | 2W DC/DC-CONVERTER 'ECONOLINE' D | 30 - Immediate | $906.86 | View Details |
![]() | ![]() | R2M-4805S | 2W DC/DC-CONVERTER 'ECONOLINE' D | 4 - Immediate | $906.86 | View Details |
![]() | ![]() | R2M-243.3S | 2W DC/DC-CONVERTER 'ECONOLINE' D | 10 - Immediate | $906.86 | View Details |
R3M Series DC/DC Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | R3M-2405S/SMD | 3W DC/DC-CONVERTER 'ECONOLINE' S | 69 - Immediate | $812.13 | View Details |
![]() | ![]() | R3M-1205S/SMD | 3W DC/DC-CONVERTER 'ECONOLINE' S | 3 - Immediate | $812.13 | View Details |
![]() | ![]() | R3M-2412S/SMD | 3W DC/DC-CONVERTER 'ECONOLINE' S | 0 - Immediate | $812.13 | View Details |
![]() | ![]() | R3M-2415S/SMD | 3W DC/DC-CONVERTER 'ECONOLINE' S | 23 - Immediate | $993.18 | View Details |
![]() | ![]() | R3M-1212S/SMD | 3W DC/DC-CONVERTER 'ECONOLINE' S | 20 - Immediate | $993.18 | View Details |
R5M Series DC/DC Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | R5M-2405S/SMD | 5W DC/DC-CONVERTER 'ECONOLINE' S | 128 - Immediate | $926.90 | View Details |
![]() | ![]() | R5M-2412S/SMD | 5W DC/DC-CONVERTER 'ECONOLINE' S | 1 - Immediate | $926.90 | View Details |
![]() | ![]() | R5M-243.3S/SMD | 5W DC/DC-CONVERTER 'ECONOLINE' S | 11 - Immediate | $926.90 | View Details |
![]() | ![]() | R5M-4805S/SMD | 5W DC/DC-CONVERTER 'ECONOLINE' S | 40 - Immediate | $926.90 | View Details |
![]() | ![]() | R5M-2415S/SMD | 5W DC/DC-CONVERTER 'ECONOLINE' S | 21 - Immediate | $1,134.46 | View Details |