KXTJ3-1057 Digital Tri-Axis Accelerometer
ROHM Semiconductor offers its KXTJ3-1057 digital tri-axis accelerometer for low-power applications
ROHM Semiconductor's KXTJ3-1057 is a tri-axis ±2g, ±4g, ±8g, or ±16g silicon micromachined accelerometer. The sense element is fabricated using Kionix's proprietary plasma micromachining process technology. Acceleration sensing is based in the principle of a differential capacitance arising from acceleration-induced motion of the sense element, which further utilizes common mode cancellation to decrease errors from process variation, temperature, and environmental stress. The sense element is hermetically sealed at the wafer level by bonding a second silicon lid wafer to the device using a glass frit. A separate ASIC device packaged with the sense element provides signal conditioning and digital communications.
The accelerometer is delivered in a 2 mm x 2 mm x 0.9 mm LGA plastic package operating from a 1.71 VDC to 3.6 VDC supply. Voltage regulators are used to maintain constant internal operating voltages over the range of input supply voltages. This results in stable operating characteristics over the range of input supply voltages and virtually undetectable ratiometric error. The I2C digital protocol is used to communicate with the chip to configure the part and monitor outputs.
Value proposition:
- Ideal for battery-operated and handheld applications where cost, power consumption, and size are critical
| Features and benefits | Applications | |
|
|
|
|
|
KXTJ3-1057 Digital Tri-Axis Accelerometer
| Image | Manufacturer Part Number | Description | Acceleration Range | Sensitivity (LSB/g) | Sensitivity (mV/g) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | KXTJ3-1057 | ACCELEROMETER 2-16G I2C 12LGA | ±2g, 4g, 8g, 16g | 1024 (±2g) ~ 128 (±16g) | - | 13579 - Immediate | $70.48 | View Details |