STM32L4 Ultra-Low-Power Microcontrollers (MCUs)

ST's STM32L4 MCU devices embed several protection mechanisms for embedded Flash memory and SRAM

Image of STMicroelectronics' STMSTM32L4STMicroelectronics' introduces an architecture that reaches best-in-class ultra-low-power figures thanks to its high flexibility. STM32L4 MCUs have scored 153 in the standardized EEMBC™ ULPBench® tests that compare the efficiency of ultra-low-power MCUs. The STM32L4 series also shatters performance limits in the ultra-low-power world. It delivers 100 DMIPS based on its ARM® Cortex®-M4 core with FPU and ST ART Accelerator™ at 80 MHz.

Features
  • Ultra-low-power with FlexPowerControl
  • RTC with HW calendar, alarms, and calibration
  • Up to 24 capacitive sensing channels
  • Four digital filters for sigma-delta modulator
  • 18 communication interfaces
  • 14-channel DMA controller
  • True random number generator
  • CRC calculation unit, 96-bit unique ID

STM32L4 MCUs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC MCU 32BIT 256KB FLASH 100LQFPSTM32L443VCT6IC MCU 32BIT 256KB FLASH 100LQFP427 - Immediate$211.58View Details
IC MCU 32BIT 256KB FLSH 48UFQFPNSTM32L443CCU6IC MCU 32BIT 256KB FLSH 48UFQFPN607 - Immediate$173.23View Details
IC MCU 32BIT 256KB FLASH 48LQFPSTM32L433CCT6IC MCU 32BIT 256KB FLASH 48LQFP9770 - Immediate$168.03View Details
IC MCU 32BIT 256KB FLSH 48UFQFPNSTM32L433CCU6IC MCU 32BIT 256KB FLSH 48UFQFPN7466 - Immediate$138.45View Details
IC MCU 32BIT 256KB FLSH 32UFQFPNSTM32L432KCU6IC MCU 32BIT 256KB FLSH 32UFQFPN9007 - Immediate$155.68View Details
IC MCU 32BIT 512KB FLASH 64LQFPSTM32L476RET6IC MCU 32BIT 512KB FLASH 64LQFP8877 - Immediate$257.40View Details
IC MCU 32BIT 1MB FLASH 100LQFPSTM32L476VGT6IC MCU 32BIT 1MB FLASH 100LQFP17103 - Immediate$328.90View Details
IC MCU 32BIT 1MB FLASH 64LQFPSTM32L486RGT6IC MCU 32BIT 1MB FLASH 64LQFP543 - Immediate$303.55View Details
IC MCU 32BIT 1MB FLASH 100LQFPSTM32L486VGT6IC MCU 32BIT 1MB FLASH 100LQFP295 - Immediate$325.98View Details
IC MCU 32BIT 1MB FLASH 144LQFPSTM32L486ZGT6IC MCU 32BIT 1MB FLASH 144LQFP561 - Immediate$379.28View Details
IC MCU 32BIT 1MB FLASH 64LQFPSTM32L476RGT6IC MCU 32BIT 1MB FLASH 64LQFP1107 - Immediate$295.75View Details
IC MCU 32BIT 512KB FLASH 100LQFPSTM32L476VET6IC MCU 32BIT 512KB FLASH 100LQFP6797 - Immediate$279.83View Details
Published: 2016-01-13