Features
Characteristics and Advantages
- High saturation current
- Ultra-low RDC
- Low EMI
- Inductance range from 0.4 to 10 µH
- High temperature range up to +165 °C
- Qualified to AEC-Q200
- Case size: 12.4 x 13.1 x 11.5 mm
Benefits
- Low RDC (thick copper) and low losses at high frequency resulting in high efficiency
- Lead frame construction provides good coplanarity and solderability
- Ferrite core for EMI shielding: Good EMI performance, lower leakage flux
- AOI (solder joint inspection) suitable
- High working voltage suitable for primary converters, achieve ISO 7637
- Metal drum core: Soft saturation and low drift at high temperature