280 Series Handheld Video Generator/Analyzer Test Set

Teledyne LeCroy's test set can be used to conduct basic verification and diagnostic tests

Image of Teledyne LeCroy's 280 Series Handheld Video Generator/Analyzer Teledyne LeCroy's quantum data 280 HDMI/HDBaseT video generator (Tx) and analyzer (Rx) is a small, compact, battery-powered test set ideally suited for professional A/V integrators and home theater installers. This convenient test set allows the customer to conduct basic verification and diagnostic tests on HDMI/HDBaseT cables, video distribution networks, and individual A/V components. The HDMI input and output ports support testing up to 18 Gbps data rate and 600 MHz pixel rate, and the HDBaseT input and output ports support testing up to 300 MHz pixel rate. The HDBaseT interface supports transmission in long reach mode as well. This feature-rich test set can be used to verify video, audio, metadata, timing, HDCP 2.2, HDR, EDID, hot plug, +5 V, and more on HDMI and HDBaseT components, devices, cables, and entire video networks.

Features

  • Test HDMI and HDBaseT entire video distribution networks end-to-end up to 18G (HDMI)
  • Test HDMI and HDBaseT cables, devices, and components up to 18G (HDMI)
  • Verify hot plug, +5 V, EDID, HDCP, HDR, and video transmission through a video distribution network; this includes running HDBaseT in long reach mode
  • Check interoperability between video sources, displays, and distribution equipment
  • Diagnose video and protocol failures in cables, video distribution devices, and components
  • Simple pass/fail test indication on LCD display offers quick Time-to-Insight
  • HTML-formatted reports of tests performed to demonstrate proper network turn-up
  • Both the 280G and 280A are battery-powered, typically providing at least 4 hours on an overnight charge

280 Series Handheld Video Generator/Analyzer Test Sets

ImageManufacturer Part NumberDescriptionFor Use With/Related ProductsAvailable QuantityPriceView Details
VIDEO ANALYZER HANDHELD HDMI280AVIDEO ANALYZER HANDHELD HDMIHDMI Products0 - ImmediateSee Page for PricingView Details
VIDEO GENERATOR HANDHELD HDMI280GVIDEO GENERATOR HANDHELD HDMIHDMI Products0 - Immediate$71,500.33View Details
VIDEO ANALYZR/GEN HANDHELD HDMI280G/AVIDEO ANALYZR/GEN HANDHELD HDMIHDMI Products0 - Immediate$129,838.15View Details
Published: 2019-11-18