Sodera Series Bluetooth 5.2 Protocol Analyzers
Teledyne LeCroy’s Bluetooth protocol analyzers provide the ultimate in portability and flexibility to engineers
Teledyne LeCroy's Sodera series of Bluetooth protocol analyzers provides ultimate portability and flexibility to engineers. The Sodera base configured series is able to capture traffic including Bluetooth low energy (LE) and Bluetooth classic (BR/EDR).
Sodera analyzers are extremely portable and easy to use. Developers and QA engineers capture data effortlessly in the lab or in automotive and other remote settings. "Excursion Mode" allows the developer to capture all Bluetooth traffic in the air with the push of one button, completely independent of a PC connection. Data can be captured in the real-world setting, then decrypted and analyzed back at the lab. Supported by Frontline Sodera’s compact size and replaceable battery, testing in automobiles and other power-sparse environments becomes possible and convenient.
With the Frontline Sodera wideband Bluetooth protocol analyzer, all Bluetooth traffic is visible on all channels. Users can view inquiry and paging packets along with Bluetooth all low energy and all BR/EDR packets. Its compact format and built-in battery pack make it easy to use in the lab or in the field. Just turn it on and choose the devices and topologies that you want to follow, then view the data in familiar views within Frontline software like "Frame Display", "Timeline", "Packet Error Rate Statistics", "Coexistence View and Spectrum Analysis", "Message Sequence Chart", and more.
Features
- Compact format of 6.25 in x 2.125 in x 6.5 in (W x H x D)
- Single-click to capture data
- Built-in battery pack handles power interruptions and power cycling
- Decrypt and analyze data DURING or AFTER capture: live and post-capture decryption
Sodera Series Analyzers
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | SODERA SINGLE MODE LE | SODERA BLUETOOTH ANALYZER- SINGL | 0 - Immediate | $701,837.50 | View Details |
![]() | ![]() | SODERA SINGLE MODE BR/EDR | SODERA BLUETOOTH ANALYZER - BR/E | 0 - Immediate | $701,837.50 | View Details |