
2364-0.25-60 | |
|---|---|
DigiKey Part Number | 1067-2364-0.25-60-ND |
Manufacturer | |
Manufacturer Product Number | 2364-0.25-60 |
Description | TAPE MASKING TAN 1/4"X60YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Rubber Adhesive Tan 0.25" (6.35mm) 1/4" X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Rubber | |
Backing, Carrier | Crepe Paper | |
Thickness | 0.0065" (6.5 mils, 0.165mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.25" (6.35mm) 1/4" | |
Length | 180' (55.0m) 60 yds | |
Color | Tan | |
Usage | - | |
Temperature Range | 300°F (149°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | ฿269.98000 | ฿3,509.74 |

