
7419-0.75-5(100) | |
|---|---|
DigiKey Part Number | 1067-7419-0.75-5(100)-ND |
Manufacturer | |
Manufacturer Product Number | 7419-0.75-5(100) |
Description | TAPE FILM AMBER 3/4"X5" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Film Tape Acrylic Adhesive Amber 0.75" (19.05mm) 3/4" X 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Film | |
Adhesive | Acrylic | |
Backing, Carrier | Polyimide | |
Thickness | 0.0018" (1.8 mils, 0.046mm) | |
Thickness - Adhesive | 0.0008" (0.8 mils, 0.021mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 5.00" (127.00mm) | |
Color | Amber | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | Date of Delivery | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿4,304.74000 | ฿4,304.74 |

