
1126-3/8X36 | |
|---|---|
DigiKey Part Number | 19-1126-3/8X36-ND |
Manufacturer | |
Manufacturer Product Number | 1126-3/8X36 |
Description | TAPE COPPER FOIL NATU 3/8"X36YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Copper Foil Tape Acrylic Adhesive Natural 0.38" (9.65mm) 3/8" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Copper Foil | |
Adhesive | Acrylic | |
Backing, Carrier | Copper Foil | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | 0.0035" (3.5 mils, 0.089mm) | |
Width | 0.38" (9.65mm) 3/8" | |
Length | 108' (32.9m) 36 yds | |
Color | Natural | |
Usage | EMI Shielding | |
Temperature Range | -40°F ~ 266°F (-40°C ~ 130°C) | |
Shelf Life Start | Date of Delivery | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | ฿1,325.69167 | ฿31,816.60 |

