20005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20005

DigiKey Part Number
20005-ND
Manufacturer
Manufacturer Product Number
20005
Description
SCOTCHLOK ALUMINUM CONNECTOR 200
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 1/0 AWG Tan
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
1/0 AWG
Insulation
Insulated
Features
-
Color
Tan
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in THB
Box
QuantityUnit PriceExt Price
1฿1,897.35000฿1,897.35
10฿1,612.65000฿16,126.50
30฿1,492.41100฿44,772.33
50฿1,439.62660฿71,981.33
100฿1,370.99300฿137,099.30
Manufacturers Standard Package