
234-48MMX55M | |
|---|---|
DigiKey Part Number | 3M158741-ND |
Manufacturer | |
Manufacturer Product Number | 234-48MMX55M |
Description | TAPE MASKING NATURAL 1.89"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Rubber Adhesive Natural 1.89" (48.00mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Rubber | |
Backing, Carrier | Crepe Paper | |
Thickness | 0.0060" (6.0 mils, 0.152mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.89" (48.00mm) | |
Length | 180' (55.0m) 60 yds | |
Color | Natural | |
Usage | Paint Bake, Medium Temp | |
Temperature Range | 250°F (121°C) - 30 minutes | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿1,483.95000 | ฿1,483.95 |
| 24 | ฿1,039.09958 | ฿24,938.39 |
| 48 | ฿967.09125 | ฿46,420.38 |
| 72 | ฿928.31556 | ฿66,838.72 |
| 120 | ฿916.94350 | ฿110,033.22 |

