



2364-48MMX55M | |
|---|---|
DigiKey Part Number | 3M158749-ND |
Manufacturer | |
Manufacturer Product Number | 2364-48MMX55M |
Description | TAPE MASKING TAN 1.89"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Rubber Adhesive Tan 1.89" (48.00mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Rubber | |
Backing, Carrier | Crepe Paper | |
Thickness | 0.0065" (6.5 mils, 0.165mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.89" (48.00mm) | |
Length | 180' (55.0m) 60 yds | |
Color | Tan | |
Usage | General Purpose | |
Temperature Range | 300°F (149°C) - 30 minutes | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿970.22000 | ฿970.22 |
| 24 | ฿675.46792 | ฿16,211.23 |
| 48 | ฿627.78125 | ฿30,133.50 |
| 72 | ฿602.09681 | ฿43,350.97 |
| 120 | ฿571.88267 | ฿68,625.92 |
| 264 | ฿529.55807 | ฿139,803.33 |
| 504 | ฿498.38877 | ฿251,187.94 |

