


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿659.53000 | ฿659.53 |
| 10 | ฿507.80700 | ฿5,078.07 |
| 25 | ฿459.53880 | ฿11,488.47 |
| 50 | ฿426.92420 | ฿21,346.21 |
| 100 | ฿397.34860 | ฿39,734.86 |
| 250 | ฿362.48524 | ฿90,621.31 |
| 500 | ฿339.00720 | ฿169,503.60 |
| 1,000 | ฿320.38383 | ฿320,383.83 |

