
TPL730F30-5TR | |
|---|---|
DigiKey Part Number | 5503-TPL730F30-5TR-ND - Tape & Reel (TR) 5503-TPL730F30-5TRCT-ND - Cut Tape (CT) 5503-TPL730F30-5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL730F30-5TR |
Description | IC REG LINEAR 3V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPL730F30-5TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 300mA | |
Current - Output | ||
PSRR | 65dB ~ 45dB (1kHz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿7.76000 | ฿7.76 |
| 10 | ฿5.39900 | ฿53.99 |
| 25 | ฿4.78480 | ฿119.62 |
| 100 | ฿4.09300 | ฿409.30 |
| 250 | ฿3.76320 | ฿940.80 |
| 500 | ฿3.56470 | ฿1,782.35 |
| 1,000 | ฿3.40144 | ฿3,401.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿3.19992 | ฿9,599.76 |
| 6,000 | ฿3.10120 | ฿18,607.20 |
| 9,000 | ฿3.05181 | ฿27,466.29 |
| 15,000 | ฿2.99708 | ฿44,956.20 |
| 21,000 | ฿2.96506 | ฿62,266.26 |
| 30,000 | ฿2.93430 | ฿88,029.00 |
| 75,000 | ฿2.86804 | ฿215,103.00 |

