
4DLCD-28-240-320-NT-NM-200-M16/S | |
---|---|
DigiKey Part Number | 2114-4DLCD-28-240-320-NT-NM-200-M16/S-ND |
Manufacturer | |
Manufacturer Product Number | 4DLCD-28-240-320-NT-NM-200-M16/S |
Description | GRAPHIC DISPLAY TFT RGB 2.8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) MCU, SPI 2.8" (71.12mm) 240 x 320 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 4D LCD Pty Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 2.8" (71.12mm) | |
Viewing Area | 43.20mm W x 57.60mm H | |
Backlight | LED - Red/Green/Blue/White | |
Dot Pixels | 240 x 320 | |
Interface | MCU, SPI | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.18mm W x 0.18mm H |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿940.55000 | ฿940.55 |
50 | ฿678.95100 | ฿33,947.55 |
100 | ฿653.11030 | ฿65,311.03 |
500 | ฿607.48090 | ฿303,740.45 |