
| FTLX4213M3BCL | |
|---|---|
| DigiKey Part Number | 775-1086-ND | 
| Manufacturer | |
| Manufacturer Product Number | FTLX4213M3BCL | 
| Description | TXRX XFP 1550NM 10.5GB/S | 
| Customer Reference | |
| Detailed Description | Transceiver Module Networking and Communications 11.3Gbs 1550nm 3.3V, 5V LC Duplex Pluggable, XFP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Finisar Corporation | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Data Rate | 11.3Gbs | |
| Wavelength | 1550nm | |
| Applications | Networking and Communications | |
| Voltage - Supply | 3.3V, 5V | |
| Connector Type | LC Duplex | |
| Mounting Type | Pluggable, XFP | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Thailand
Thailand