

ABLS-16.384MHZ-D-4-H-T | |
---|---|
DigiKey Part Number | 535-14883-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABLS-16.384MHZ-D-4-H-T |
Description | CRYSTAL 16.3840MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-16.384MHZ-D-4-H-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16.384 MHz | |
Frequency Stability | ±35ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ฿5.33813 | ฿5,338.13 |