

ABM8-39.000MHZ-12-B1U-T | |
---|---|
DigiKey Part Number | 535-14995-2-ND - Tape & Reel (TR) 535-14995-1-ND - Cut Tape (CT) 535-14995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-39.000MHZ-12-B1U-T |
Description | CRYSTAL 39.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 39 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-39.000MHZ-12-B1U-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 39 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿13.98000 | ฿13.98 |
10 | ฿12.18800 | ฿121.88 |
25 | ฿11.51800 | ฿287.95 |
50 | ฿11.04360 | ฿552.18 |
100 | ฿10.58530 | ฿1,058.53 |
250 | ฿10.01132 | ฿2,502.83 |
500 | ฿9.59660 | ฿4,798.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ฿8.57870 | ฿8,578.70 |
2,000 | ฿7.75970 | ฿15,519.40 |
3,000 | ฿7.28488 | ฿21,854.64 |
5,000 | ฿6.80856 | ฿34,042.80 |
7,000 | ฿6.78665 | ฿47,506.55 |
10,000 | ฿6.76520 | ฿67,652.00 |
12,000 | ฿6.75483 | ฿81,057.96 |