

ASPIAIG-S6055-101M-T | |
---|---|
DigiKey Part Number | 535-13626-2-ND - Tape & Reel (TR) 535-13626-1-ND - Cut Tape (CT) 535-13626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-S6055-101M-T |
Description | FIXED IND 100UH 1.1A 434MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1.1 A 434mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-S6055-101M-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 434mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 4.2MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.224" (5.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿12.68000 | ฿12.68 |
10 | ฿10.33500 | ฿103.35 |
25 | ฿9.56800 | ฿239.20 |
50 | ฿9.02200 | ฿451.10 |
100 | ฿8.50530 | ฿850.53 |
250 | ฿7.86892 | ฿1,967.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | ฿7.12888 | ฿5,703.10 |
1,600 | ฿6.72181 | ฿10,754.90 |
2,400 | ฿6.49472 | ฿15,587.33 |
4,000 | ฿6.21969 | ฿24,878.76 |
5,600 | ฿5.90809 | ฿33,085.30 |
8,000 | ฿5.86544 | ฿46,923.52 |
20,000 | ฿5.42865 | ฿108,573.00 |
40,000 | ฿5.30847 | ฿212,338.80 |