
AVR-2M100706S60NMT | |
|---|---|
DigiKey Part Number | 535-AVR-2M100706S60NMTTR-ND - Tape & Reel (TR) 535-AVR-2M100706S60NMTCT-ND - Cut Tape (CT) 535-AVR-2M100706S60NMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR-2M100706S60NMT |
Description | FIXED IND 60NH 92A .15MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 nH Unshielded Molded Inductor 74 A 0.15mOhm Max Horizontal, 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 105A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Horizontal, 4 PC Pad | |
Supplier Device Package | Horizontal, 4 PC Pad | |
Size / Dimension | 0.382" L x 0.276" W (9.70mm x 7.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿87.29000 | ฿87.29 |
| 10 | ฿71.70800 | ฿717.08 |
| 100 | ฿58.97320 | ฿5,897.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ฿50.66920 | ฿30,401.52 |
| 1,200 | ฿47.78698 | ฿57,344.38 |
| 1,800 | ฿46.17946 | ฿83,123.03 |
| 3,000 | ฿45.66613 | ฿136,998.39 |

