
2691 | |
|---|---|
DigiKey Part Number | 1528-1749-ND |
Manufacturer | |
Manufacturer Product Number | 2691 |
Description | FONA 3G CELLULAR BRKOUT EUROPEAN |
Customer Reference | |
Detailed Description | SIM5320E - Cellular 900MHz, 2.1GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cellular | |
Frequency | 900MHz, 2.1GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SIM5320E | |
Note | - |














