Image for ASNT6171-KMO is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASNT6171-KMO

DigiKey Part Number
2837-ASNT6171-KMO-ND
Manufacturer
Manufacturer Product Number
ASNT6171-KMO
Description
10G ANALOG 15TAP DUAL FIR FILTER
Customer Reference
Detailed Description
Filter IC Analog FIR Order 64-CQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADSANTEC
Series
-
Packaging
Bulk
Part Status
Active
Filter Type
Analog FIR
Frequency - Cutoff or Center
-
Filter Order
-
Voltage - Supply
3.1V ~ 3.5V, 1.2V
Mounting Type
Surface Mount
Package / Case
64-CQFP
Supplier Device Package
64-CQFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ADSANTEC/Advanced Science and Novel Technology Co.
A separate ฿3,879.60 flat rate shipping fee will apply
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿112,346.75000฿112,346.75
25฿105,072.50000฿2,626,812.50
50฿98,606.50000฿4,930,325.00
100฿84,058.00000฿8,405,800.00
500฿67,084.75000฿33,542,375.00
1,000฿56,577.50000฿56,577,500.00