
D38999/20FG11SN | |
|---|---|
DigiKey Part Number | 2899-D38999/20FG11SNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20FG11SN |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 11 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 21-11 | |
Shell Size, MIL | G | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Self Locking | |
Shielding | ||
Current Rating (Amps) | 23A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ฿3,139.50000 | ฿6,279.00 |
| 10 | ฿2,982.52500 | ฿29,825.25 |
| 50 | ฿2,833.40200 | ฿141,670.10 |
| 100 | ฿2,691.49400 | ฿269,149.40 |
| 500 | ฿2,557.12276 | ฿1,278,561.38 |
| 1,000 | ฿2,429.34510 | ฿2,429,345.10 |
| 10,000 | ฿2,307.84645 | ฿23,078,464.50 |



