
| MS27467T15F19S | |
|---|---|
| DigiKey Part Number | 2899-MS27467T15F19SS-ND | 
| Manufacturer | |
| Manufacturer Product Number | MS27467T15F19S | 
| Description | CONN PLUG FMALE 19POS GOLD CRIMP | 
| Customer Reference | |
| Detailed Description | 19 Position Circular Connector Plug, Female Sockets Crimp | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 19 | |
| Grade | Military | |
| Qualification | MIL-DTL-38999 Series I | |
| Shell Size - Insert | 15-19 | |
| Shell Size, MIL | - | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Termination | Crimp | |
| Fastening Type | Bayonet Lock | |
| Orientation | N (Normal) | |
| Primary Material | Metal | |
| Shell Material | Aluminum | |
| Shell Finish | Electroless Nickel | |
| Contact Finish - Mating | Gold | |
| Color | Silver | |
| Ingress Protection | Environment Resistant | |
| Material Flammability Rating | UL94 V-0 | |
| Features | Coupling Nut | |
| Shielding | ||
| Current Rating (Amps) | 7.5A | |
| Voltage Rating | 500VAC | |
| Cable Opening | - | |
| Operating Temperature | -65°C ~ 200°C | |
| Backshell Material, Plating | - | |
| Contact Material | Copper Alloy | |
| Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
| Insert Material | Thermoplastic | |
| Applications | Aerospace, Aviation, Military | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 | ฿3,203.20000 | ฿6,406.40 | 
| 10 | ฿3,043.04000 | ฿30,430.40 | 
| 50 | ฿2,890.88800 | ฿144,544.40 | 
| 100 | ฿2,746.10380 | ฿274,610.38 | 
| 500 | ฿2,609.00640 | ฿1,304,503.20 | 
| 1,000 | ฿2,478.63623 | ฿2,478,636.23 | 
| 10,000 | ฿2,354.67245 | ฿23,546,724.50 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Thailand
Thailand