
C1E-96.000-9.9-1216-X2-R | |
|---|---|
DigiKey Part Number | 3997-C1E-96.000-9.9-1216-X2-RTR-ND - Tape & Reel (TR) 3997-C1E-96.000-9.9-1216-X2-RCT-ND - Cut Tape (CT) 3997-C1E-96.000-9.9-1216-X2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1E-96.000-9.9-1216-X2-R |
Description | CRYSTAL 96MHZ 9.9PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 96 MHz ±12ppm Crystal 9.9pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C1E-96.000-9.9-1216-X2-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 96 MHz | |
Frequency Stability | ±16ppm | |
Frequency Tolerance | ±12ppm | |
Load Capacitance | 9.9pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿73.07000 | ฿73.07 |
| 10 | ฿63.49600 | ฿634.96 |
| 25 | ฿60.05640 | ฿1,501.41 |
| 50 | ฿57.56680 | ฿2,878.34 |
| 100 | ฿55.18730 | ฿5,518.73 |
| 250 | ฿52.19096 | ฿13,047.74 |
| 500 | ฿50.03390 | ฿25,016.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ฿47.96802 | ฿47,968.02 |
| 2,000 | ฿45.98910 | ฿91,978.20 |
| 3,000 | ฿44.87048 | ฿134,611.44 |
| 5,000 | ฿43.50066 | ฿217,503.30 |
| 7,000 | ฿42.62193 | ฿298,353.51 |

