8 MHz ±30ppm Crystal 16pF 60 Ohms 4-SOJ, 9.40mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA4-8.000-16-3050-R

DigiKey Part Number
3997-CA4-8.000-16-3050-RTR-ND - Tape & Reel (TR)
3997-CA4-8.000-16-3050-RCT-ND - Cut Tape (CT)
3997-CA4-8.000-16-3050-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CA4-8.000-16-3050-R
Description
CRYSTAL 8.000MHZ 16PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 16pF 60 Ohms 4-SOJ, 9.40mm pitch
Datasheet
 Datasheet
EDA/CAD Models
CA4-8.000-16-3050-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
16pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.524" L x 0.191" W (13.30mm x 4.85mm)
Height - Seated (Max)
0.205" (5.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,128
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿31.04000฿31.04
10฿26.86600฿268.66
25฿25.42440฿635.61
50฿24.37040฿1,218.52
100฿23.35840฿2,335.84
250฿22.09044฿5,522.61
500฿21.17680฿10,588.40
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000฿20.30098฿20,300.98
2,000฿19.46202฿38,924.04
3,000฿18.98762฿56,962.86
5,000฿18.40663฿92,033.15
7,000฿18.03372฿126,236.04
10,000฿17.64701฿176,470.10
12,000฿17.45265฿209,431.80
Manufacturers Standard Package